| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-541-208 |
333-020-541-208
| Heilind Number: | EDA333-020-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector ensures reliable power transmission at an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contacts provide excellent conductivity. With two rows and a pitch of .156 inches, it offers 20 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for efficient board-to-board connections in your electronic devices.

