| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-541-602 |
333-020-541-602
| Heilind Number: | EDA333-020-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 20 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity and stability. Its straight mount orientation makes installation hassle-free, while the operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of industrial or commercial projects.

