| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-541-607 |
333-020-541-607
| Heilind Number: | EDA333-020-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-541-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row construction and 20 positions, it facilitates efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.

