| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-104 |
333-020-542-104
| Heilind Number: | EDA333-020-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 20 positions, offering reliable performance in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.

