| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-107 |
333-020-542-107
| Heilind Number: | EDA333-020-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts high performance and reliability. With a single row configuration and a total of 20 positions, it offers ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Elevate your PCB designs with the perfect combination of functionality and aesthetics.

