| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-602 |
333-020-542-602
| Heilind Number: | EDA333-020-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Crafted for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy and a contact pitch of .156 inches, it ensures reliable power transfer with a maximum amperage of 3A. Designed for seamless integration, it boasts a single row of 20 positions, ideal for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse electronic setups. Upgrade your connectivity with this high-quality connector, a must-have in your PCB assembly toolkit.

