| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-604 |
333-020-542-604
| Heilind Number: | EDA333-020-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a compact design and straight mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 20 positions in a single row, it facilitates seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.

