| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-802 |
333-020-542-802
| Heilind Number: | EDA333-020-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. Its two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections for up to 20 positions. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its high amperage rating of 3A and robust design to meet your connectivity needs with precision. Elevate your PCB assembly process with this essential component.

