| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-803 |
333-020-542-803
| Heilind Number: | EDA333-020-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance with a rated amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various applications. With two rows of copper alloy contacts, pitch of .156 inches, and 20 positions, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component.

