| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-542-804 |
333-020-542-804
| Heilind Number: | EDA333-020-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connection system with our Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green color for easy identification, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 20 positions, it offers high-speed connectivity with optimal signal transmission. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in environments ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your PCB assembly processes.

