| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-544-808 |
333-020-544-808
| Heilind Number: | EDA333-020-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing offer seamless integration, accommodating 20 positions for versatile connectivity. Engineered for straight mount orientation, it facilitates easy installation on circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our high-quality connector to meet your PCB connectivity needs with precision.

