| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-555-202 |
333-020-555-202
| Heilind Number: | EDA333-020-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows and 20 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Upgrade your PCB connections with this high-quality and dependable Card Edge Connector.

