| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-555-212 |
333-020-555-212
| Heilind Number: | EDA333-020-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 20 positions each, with a .156-inch pitch and .2-inch row spacing, offer seamless integration onto your circuit board. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where robust performance is essential. Elevate your connectivity solutions with this essential component.

