| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-555-807 |
333-020-555-807
| Heilind Number: | EDA333-020-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With 20 positions spread across two rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide seamless integration with your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Trust in the quality and precision of this green connector for seamless board-to-board connections in your projects.

