| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-555-808 |
333-020-555-808
| Heilind Number: | EDA333-020-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, this connector ensures efficient power transmission. Its .156 inch pitch and .2 inch row spacing accommodate precise PCB layouts, while the 20 positions offer ample connectivity options. Designed for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your circuit boards with this high-quality connector for seamless and secure connections.

