| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-556-201 |
333-020-556-201
| Heilind Number: | EDA333-020-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable power transmission with a maximum amperage of 3A. The connector's two rows of 20 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your PCBs with this high-quality connector for efficient and secure board-to-board connections.

