| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-556-204 |
333-020-556-204
| Heilind Number: | EDA333-020-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a double-row configuration and 20 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and challenging applications. Its straight mount orientation and .156-inch pitch facilitate easy installation onto your circuit boards, making it a versatile and essential component for your projects.

