| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-556-212 |
333-020-556-212
| Heilind Number: | EDA333-020-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector offers optimal performance with a 3A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With two rows and 20 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential component for enhanced functionality.

