| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-556-802 |
333-020-556-802
| Heilind Number: | EDA333-020-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Its dual-row design, .156-inch pitch, and 20 positions offer seamless connectivity on PCBs. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Perfect for board-to-board connections, it's a must-have for any electronic project.

