| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-556-804 |
333-020-556-804
| Heilind Number: | EDA333-020-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 20 positions, it offers ample space for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing guarantee a secure and stable connection. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for smooth and efficient PCB assembly. Trust in its 3A amperage rating and straight mount orientation for consistent performance. Elevate your projects with this essential component, perfect for professional use.

