| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-107 |
333-020-558-107
| Heilind Number: | EDA333-020-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for seamless integration, this connector features a single row design with 20 positions, providing efficient and reliable board-to-board connections. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal conductivity and durability. The green color and right-angle mount orientation offer easy identification and versatile installation options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic projects with this essential component for seamless signal transmission.

