| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-108 |
333-020-558-108
| Heilind Number: | EDA333-020-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and twenty positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its right-angle mount orientation adds versatility to its usage, making it an essential choice for your PCB assembly needs. Trust in the quality and performance of this connector for seamless electronic connections.

