| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-112 |
333-020-558-112
| Heilind Number: | EDA333-020-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures reliable conductivity. Its single-row design with 20 positions allows for easy installation, while the right angle mount orientation offers versatility in setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. With its sleek design and robust construction, it guarantees long-lasting performance in any project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

