| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-201 |
333-020-558-201
| Heilind Number: | EDA333-020-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in demanding environments. Featuring two rows of 20 copper alloy contacts, it facilitates secure and efficient data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for robust and consistent board-to-board connections in your projects.

