| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-207 |
333-020-558-207
| Heilind Number: | EDA333-020-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high performance and reliability. With two rows and 20 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Its right angle mount orientation makes installation a breeze, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its green-colored design and 3A amperage rating for efficient power transmission. Perfect for your PCB assembly needs, it's a must-have in your inventory of connectors. Elevate your electronic projects with this indispensable component.

