| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-208 |
333-020-558-208
| Heilind Number: | EDA333-020-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission across 20 connection points. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for secure and high-speed board-to-board connections in your electronic assemblies.

