| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-602 |
333-020-558-602
| Heilind Number: | EDA333-020-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a vibrant green color for easy identification, this connector offers a secure and efficient connection with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and reliable conductivity. With a single row layout and a pitch of .156 inches, it allows for seamless integration on your circuit board. The right-angle mount orientation and 20 positions further enhance its versatility, while an operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.

