| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-603 |
333-020-558-603
| Heilind Number: | EDA333-020-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this innovative Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 20 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your assembly. With a contact material made of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality and versatile component.

