| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-608 |
333-020-558-608
| Heilind Number: | EDA333-020-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a single row of 20 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only provides a secure connection but also adds a pop of color to your assembly. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless signal transfer. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronics with this high-performance Card Edge Connector.

