| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-804 |
333-020-558-804
| Heilind Number: | EDA333-020-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assemblies with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a secure and efficient connection for up to 20 positions. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse electronic systems. Trust in its high-quality construction to facilitate seamless board-to-board connections in your projects.

