| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-558-808 |
333-020-558-808
| Heilind Number: | EDA333-020-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this 2-row Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation. Boasting 20 positions and a 3A amperage, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.

