| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-559-101 |
333-020-559-101
| Heilind Number: | EDA333-020-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector in vibrant green features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating conditions. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal signal transfer. The 20 copper alloy contacts guarantee efficient power delivery, rated for up to 3 A. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector to provide secure and stable connections for your electronic devices.

