| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-559-102 |
333-020-559-102
| Heilind Number: | EDA333-020-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable power transmission, while its right angle mount orientation offers versatility in installation. Boasting a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transfer in tight spaces. The connector's single row design, with 20 positions, allows for streamlined connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-performance Card Edge Connector.

