| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-559-104 |
333-020-559-104
| Heilind Number: | EDA333-020-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green color, this connector not only adds a pop of visual appeal but also offers reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring a single row layout with 20 positions, each contact point is made from high-quality Copper Alloy for excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity with this essential component in the world of electronic engineering.

