| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-559-212 |
333-020-559-212
| Heilind Number: | EDA333-020-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 20 positions, it offers ample space for your circuitry. The contact material is made of reliable Copper Alloy, ensuring efficient power transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs. Upgrade your PCB connections with this high-performance solution.

