| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-559-602 |
333-020-559-602
| Heilind Number: | EDA333-020-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-559-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance in any environment. Featuring a single row with 20 positions, it offers efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various applications. Upgrade your electronic projects with this essential component.

