| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-560-201 |
333-020-560-201
| Heilind Number: | EDA333-020-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a dual-row configuration and 20 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with this essential component.

