| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-560-802 |
333-020-560-802
| Heilind Number: | EDA333-020-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers reliable performance with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 20 positions allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and enjoy seamless board-to-board connectivity. Elevate your electronics with this essential component.

