| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-560-803 |
333-020-560-803
| Heilind Number: | EDA333-020-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a high amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and secure data transmission. With two rows of 20 positions each, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed to meet the demands of various industrial applications. Upgrade your connectivity solutions with this essential component.

