| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-560-808 |
333-020-560-808
| Heilind Number: | EDA333-020-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a vibrant green color, this connector offers a visually appealing touch to your electronic assemblies. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's dual-row design with 20 positions allows for versatile connections, while its copper alloy contact material ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connections with this high-performance Card Edge Connector.

