| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-020-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-020-560-812 |
333-020-560-812
| Heilind Number: | EDA333-020-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-020-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide seamless conductivity. With a dual-row layout featuring 20 positions, this connector offers ample connectivity options. Its green color adds a touch of versatility, and with a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB connections with this essential component.

