| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-500-101 |
333-021-500-101
| Heilind Number: | EDA333-021-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this precision-engineered Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in demanding environments. The 21 copper alloy contacts, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transmission. With an amperage rating of 3A and operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Trust in its straight mount orientation to streamline installation, making it a vital component for seamless board-to-board connectivity.

