| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-500-102 |
333-021-500-102
| Heilind Number: | EDA333-021-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-500-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and 21 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your electronic setups with this essential component, a perfect fit for your connectivity needs.

