| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-520-101 |
333-021-520-101
| Heilind Number: | EDA333-021-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed in a sleek green hue, it not only offers a visually pleasing touch but also boasts high functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. Its single-row layout with 21 positions and a pitch of .156 inches allows for precise connection. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Trust in our Card Edge Connector to optimize your PCB setups for peak performance.

