| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-520-104 |
333-021-520-104
| Heilind Number: | EDA333-021-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 21 positions in a single row, offering ample capacity for data transmission. Crafted with precision, it ensures reliable performance, even in demanding environments. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. The copper alloy contact material ensures optimal conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and functionality to streamline your connectivity solutions seamlessly.

