| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-520-107 |
333-021-520-107
| Heilind Number: | EDA333-021-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-520-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. With a compact single-row design and a pitch of .156 inches, it offers space-saving convenience without compromising on functionality. Boasting 21 positions and a current rating of 3A, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to streamline your electronic connections with precision and durability.

