| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-520-604 |
333-021-520-604
| Heilind Number: | EDA333-021-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections in electronic assemblies. Designed for efficiency and durability, this connector features a single row with 21 positions, ensuring optimal performance in a variety of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The contact material, made of Copper Alloy, offers superior conductivity, while the green housing adds a visual touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Upgrade your PCB design with this essential component for seamless and efficient data transfer.

