| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-520-612 |
333-021-520-612
| Heilind Number: | EDA333-021-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-520-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered with precision, it boasts a sleek green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and a total of 21 positions, it offers seamless integration for your circuit board setups. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for efficient and secure board-to-board connections that meet the highest industry standards.

