| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-521-103 |
333-021-521-103
| Heilind Number: | EDA333-021-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row setup with 21 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105°C. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for various applications, this connector is a vital component for your circuitry needs.

