| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-521-108 |
333-021-521-108
| Heilind Number: | EDA333-021-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample space for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Trust in its performance for secure board-to-board connections in your projects.

